ST336RAB471GSH vs 0805LS-471XGRC feature comparison

ST336RAB471GSH Coilcraft Inc

Buy Now Datasheet

0805LS-471XGRC Coilcraft Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.31 Ω 0.31 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.6 mm 1.6 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.91 mm 1.91 mm
Packing Method TR, Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 19 19
Rated Current-Max 0.51 A 0.72 A
Self Resonance Frequency 500 MHz 500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Package Description 0805
Reference Standard AEC-Q200

Compare ST336RAB471GSH with alternatives

Compare 0805LS-471XGRC with alternatives