ST336RAA101JPH vs CT0805CSF-101J feature comparison

ST336RAA101JPH Coilcraft Inc

Buy Now Datasheet

CT0805CSF-101J Central Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC CENTRAL TECHNOLOGIES
Package Description 0907 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.46 Ω 0.46 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR FILTER CHOKE
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 54 65
Rated Current-Max 0.39 A 0.4 A
Self Resonance Frequency 1000 MHz 1200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead - Matte Tin - with Nickel barrier Matte Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 150 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e3
Special Feature Q MEASURED AT 500 MHZ

Compare ST336RAA101JPH with alternatives

Compare CT0805CSF-101J with alternatives