ST3215SB32768H5HPWAA
vs
ABS071-32.768KHZ-H-4-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA KINSEKI CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.1 µW
|
0.1 µW
|
Frequency Stability |
0.02%
|
0.04%
|
Frequency Tolerance |
20 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
3.2MM X 1.5MM X 0.8MM
|
L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch)
|
Series Resistance |
70000 Ω
|
70000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMD, 2 PIN
|
Additional Feature |
|
TR, 7 INCH
|
Aging |
|
3 PPM/FIRST YEAR
|
|
|
|
Compare ST3215SB32768H5HPWAA with alternatives
Compare ABS071-32.768KHZ-H-4-T with alternatives