ST312RAAR39GTZ vs ST312RAAR39GTH feature comparison

ST312RAAR39GTZ Coilcraft Inc

Buy Now Datasheet

ST312RAAR39GTH Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0704 0704
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 4.35 Ω 4.35 Ω
Inductance-Nom (L) 0.39 µH 0.39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 27 27
Rated Current-Max 0.1 A 0.1 A
Self Resonance Frequency 580 MHz 580 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +140C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare ST312RAAR39GTZ with alternatives

Compare ST312RAAR39GTH with alternatives