ST312RAAR39GSZ
vs
ST312RAAR39GTH
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0704
0704
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
4.35 Ω
4.35 Ω
Inductance-Nom (L)
0.39 µH
0.39 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
27
27
Rated Current-Max
0.1 A
0.1 A
Self Resonance Frequency
580 MHz
580 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare ST312RAAR39GSZ with alternatives
Compare ST312RAAR39GTH with alternatives