ST312PHA822KTH
vs
ST312PHA822KSH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Base Number Matches |
1
|
1
|
Case/Size Code |
|
1008
|
Construction |
|
Rectangular
|
Core Material |
|
CERAMIC-FERRITE
|
DC Resistance |
|
1.43 Ω
|
Inductance-Nom (L) |
|
8.2 µH
|
Inductor Application |
|
POWER INDUCTOR
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
65 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
1.24 mm
|
Package Length |
|
2.59 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.08 mm
|
Packing Method |
|
TR, Plastic, 13 Inch
|
Quality Factor-Min (at L-nom) |
|
20
|
Rated Current-Max |
|
0.39 A
|
Self Resonance Frequency |
|
30 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
YES
|
Special Feature |
|
Q IS MEASURED AT: 1 MHz
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
0.1 MHz
|
Tolerance |
|
10%
|
|
|
|
Compare ST312PHA822KTH with alternatives
Compare ST312PHA822KSH with alternatives