ST312PHA102KLH
vs
ST312PHA102KTZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1008
|
|
Construction |
Rectangular
|
|
Core Material |
CERAMIC-FERRITE
|
|
DC Resistance |
0.26 Ω
|
|
Inductance-Nom (L) |
1 µH
|
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
65 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
1.24 mm
|
|
Package Length |
2.59 mm
|
|
Package Style |
SMT
|
|
Package Width |
2.08 mm
|
|
Packing Method |
TR, Plastic, 13 Inch
|
|
Quality Factor-Min (at L-nom) |
15
|
|
Rated Current-Max |
1 A
|
|
Self Resonance Frequency |
390 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
YES
|
|
Special Feature |
Q IS MEASURED AT: 1 MHz
|
|
Surface Mount |
YES
|
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
0.1 MHz
|
|
Tolerance |
10%
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ST312PHA102KLH with alternatives
Compare ST312PHA102KTZ with alternatives