ST30200C vs MBRF3040CT feature comparison

ST30200C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBRF3040CT Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD LITE-ON SEMICONDUCTOR CORP
Package Description LEAD FREE, PLASTIC PACKAGE-3 PLASTIC, ITO-220AB, 3 PIN
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 255
Rep Pk Reverse Voltage-Max 200 V 40 V
Reverse Current-Max 160 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Output Current-Max 30 A
Qualification Status Not Qualified

Compare ST30200C with alternatives

Compare MBRF3040CT with alternatives