ST30200C vs MBR2060CTL feature comparison

ST30200C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBR2060CTL Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description LEAD FREE, PLASTIC PACKAGE-3 LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.69 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 180 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 60 V
Reverse Current-Max 160 µA 1000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Output Current-Max 10 A

Compare ST30200C with alternatives

Compare MBR2060CTL with alternatives