ST3010 vs ST3020 feature comparison

ST3010 Microchip Technology Inc

Buy Now Datasheet

ST3020 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks 29 Weeks
Application GENERAL PURPOSE GENERAL PURPOSE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 30 A 30 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 5 µs 5 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 4
Samacsys Manufacturer Microchip
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare ST3010 with alternatives

Compare ST3020 with alternatives