ST3010 vs R714 feature comparison

ST3010 Microchip Technology Inc

Buy Now Datasheet

R714 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks 29 Weeks
Application GENERAL PURPOSE POWER
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 30 A 15 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 5 µs 0.2 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 4
Package Description HERMETIC SEALED, TO-3, 2 PIN
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Number of Elements 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 400 V
Technology AVALANCHE
Terminal Finish TIN LEAD

Compare ST3010 with alternatives

Compare R714 with alternatives