ST2L05R3325PS vs ST2L05R1515PS feature comparison

ST2L05R3325PS STMicroelectronics

Buy Now Datasheet

ST2L05R1515PS STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFN DFN
Package Description 5 X 6 MM, DFN-8 HVSON, SOLCC6,.08,25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.3 V 1.3 V
Input Voltage Absolute-Max 10 V 10 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e0
Length 6 mm 6 mm
Line Regulation-Max 0.015% 0.015%
Load Regulation-Max 0.012% 0.012%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Current2-Max 1 A 1 A
Output Voltage1-Max 3.4 V 1.545 V
Output Voltage1-Min 3.2 V 1.455 V
Output Voltage1-Nom 3.3 V 1.5 V
Output Voltage2-Max 2.575 V 1.545 V
Output Voltage2-Min 2.425 V 1.455 V
Output Voltage2-Nom 2.5 V 1.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC6,.08,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 5 mm 5 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare ST2L05R3325PS with alternatives

Compare ST2L05R1515PS with alternatives