ST2L05R3018PS vs ADP222ACPZ-1228-R7 feature comparison

ST2L05R3018PS STMicroelectronics

Buy Now Datasheet

ADP222ACPZ-1228-R7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code DFN SOIC
Package Description HVSON, SOLCC8,.25 2 X 2 MM, ROHS COMPLIANT, LFCSP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.3 V 0.17 V
Input Voltage Absolute-Max 10 V 6 V
Input Voltage-Max 7 V 5.5 V
Input Voltage-Min 4.5 V 2.5 V
JESD-30 Code R-XDSO-N8 S-PDSO-N8
Length 6 mm 2 mm
Line Regulation-Max 0.015% 0.0031%
Load Regulation-Max 0.012% 0.0167%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.3 A
Output Current2-Max 1 A 0.3 A
Output Voltage1-Max 3.09 V 1.224 V
Output Voltage1-Min 2.91 V 1.176 V
Output Voltage1-Nom 3 V 1.2 V
Output Voltage2-Max 1.854 V 2.856 V
Output Voltage2-Min 1.746 V 2.744 V
Output Voltage2-Nom 1.8 V 2.8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1 mm 0.65 mm
Surface Mount YES YES
Technology BIPOLAR DMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 2%
Width 5 mm 2 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code CP-8-10
Samacsys Manufacturer Analog Devices
JESD-609 Code e4
Load Regulation-Max(%) 0.6%
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ST2L05R3018PS with alternatives

Compare ADP222ACPZ-1228-R7 with alternatives