ST235RAG6N8JRZ vs PE-0402CD6N8JTG feature comparison

ST235RAG6N8JRZ Coilcraft Inc

Buy Now Datasheet

PE-0402CD6N8JTG Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC PULSE ELECTRONICS CORP
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Chip Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.07 Ω 0.083 Ω
Inductance-Nom (L) 0.0068 µH 0.0068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.61 mm
Package Length 1.14 mm 1.19 mm
Package Style SMT SMT
Package Width 0.71 mm 0.66 mm
Packing Method TR, Paper, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 27 20
Rated Current-Max 0.7 A 0.68 A
Self Resonance Frequency 4000 MHz 5800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes

Compare ST235RAG6N8JRZ with alternatives

Compare PE-0402CD6N8JTG with alternatives