ST235RAA20NGRZ
vs
BWCS0012070720NG00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
COILCRAFT INC
YAGEO CORP
Package Description
0502
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
0503
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.25 Ω
0.25 Ω
Inductance-Nom (L)
0.02 µH
0.02 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.66 mm
0.66 mm
Package Length
1.19 mm
1.19 mm
Package Style
SMT
SMT
Package Width
0.64 mm
0.64 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
24
25
Rated Current-Max
0.4 A
0.42 A
Self Resonance Frequency
2900 MHz
3000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
3
Compare ST235RAA20NGRZ with alternatives