ST235RAA20NGPZ vs ST235RAA20NGLZ feature comparison

ST235RAA20NGPZ Coilcraft Inc

Buy Now Datasheet

ST235RAA20NGLZ Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0502 0503
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.25 Ω 0.25 Ω
Inductance-Nom (L) 0.02 µH 0.02 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 24 24
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 2900 MHz 2900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead - Matte Tin - with Nickel barrier SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare ST235RAA20NGPZ with alternatives

Compare ST235RAA20NGLZ with alternatives