ST235RAA12NGRH
vs
0402CS-12NXGTU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0502
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.012 µH
0.012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.66 mm
0.66 mm
Package Length
1.19 mm
1.19 mm
Package Style
SMT
SMT
Package Width
0.64 mm
0.64 mm
Packing Method
TR, Paper, 7 Inch
TR
Quality Factor-Min (at L-nom)
24
Rated Current-Max
0.58 A
0.64 A
Self Resonance Frequency
3600 MHz
3600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Pbfree Code
Yes
Reference Standard
AEC-Q200
Compare ST235RAA12NGRH with alternatives
Compare 0402CS-12NXGTU with alternatives