ST1S09APUR vs TPS57114MRTETEP feature comparison

ST1S09APUR STMicroelectronics

Buy Now Datasheet

TPS57114MRTETEP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFN
Package Description HVSON, SOLCC6,.11,37 WQFN-16
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.95 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-N6 S-PQCC-N16
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 6 16
Output Current-Max 3.5 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC6,.11,37
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 2000 kHz
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 4.5 V
Output Voltage-Min 0.8 V
Peak Reflow Temperature (Cel) 260
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare ST1S09APUR with alternatives

Compare TPS57114MRTETEP with alternatives