ST1S03APMR
vs
ST1S06PU33
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DFN
DFN
Package Description
3 X 3 MM, LEAD FREE, DFN-6
3 X 3 MM, LEAD FREE, DFN-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
2.7 V
4.2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-XDSO-N6
S-XDSO-N6
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
2.5 A
2.3 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
VSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1800 kHz
1800 kHz
Temperature Grade
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3/e4
Terminal Finish
TIN/NICKEL PALLADIUM GOLD
Compare ST1S03APMR with alternatives
Compare ST1S06PU33 with alternatives