ST16C654IQ100-F vs ST16C654DIQ64-F feature comparison

ST16C654IQ100-F Exar Corporation

Buy Now Datasheet

ST16C654DIQ64-F MaxLinear Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer EXAR CORP MAXLINEAR INC
Part Package Code QFP
Package Description QFP, QFP100,.7X.9 LFQFP,
Pin Count 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.97 V MINIMUM SUPPLY ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width 5 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code R-PQFP-G100 S-PQFP-G64
JESD-609 Code e3 e3
Length 20 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4
Number of DMA Channels 1
Number of I/O Lines
Number of Serial I/Os 4 4
Number of Terminals 100 64
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.4 mm 1.6 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
Samacsys Manufacturer MaxLinear, Inc.
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ST16C654IQ100-F with alternatives

Compare ST16C654DIQ64-F with alternatives