ST16C654DIQ64
vs
ST68C454IJ68
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
STARTECH SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
QCCJ, LDCC68,1.0SQ
Pin Count
64
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
MODEM CONTROL CAPABILITY
Address Bus Width
3
5
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
S-PQCC-J68
JESD-609 Code
e0
e0
Length
10 mm
Low Power Mode
YES
NO
Number of DMA Channels
1
Number of I/O Lines
Number of Serial I/Os
4
4
Number of Terminals
64
68
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCJ
Package Equivalence Code
QFP64,.47SQ,20
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
1.6 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare ST16C654DIQ64 with alternatives
Compare ST68C454IJ68 with alternatives