ST16C654CJ68-F vs ST16C554DCQ64-F feature comparison

ST16C654CJ68-F Exar Corporation

Buy Now Datasheet

ST16C554DCQ64-F Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code LCC QFP
Package Description QCCJ, LDCC68,1.0SQ LFQFP, QFP64,.47SQ,20
Pin Count 68 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer EXAR EXAR
Additional Feature ALSO OPERATES AT 2.97 V MINIMUM SUPPLY ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width 5 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQFP-G64
JESD-609 Code e3 e3
Length 24.23 mm 10 mm
Low Power Mode YES NO
Moisture Sensitivity Level 1 3
Number of Serial I/Os 4 4
Number of Terminals 68 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC68,1.0SQ QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 24.23 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare ST16C654CJ68-F with alternatives

Compare ST16C554DCQ64-F with alternatives