ST16C650ACQ48-F
vs
XR16C2852IJ-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
MAXLINEAR INC
|
EXAR CORP
|
Package Description |
TFQFP,
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
MaxLinear, Inc.
|
EXAR
|
Address Bus Width |
10
|
3
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
ISA
|
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.390625 MBps
|
0.390625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G48
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
16.585 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of Serial I/Os |
1
|
2
|
Number of Terminals |
48
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
4.572 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.97 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7 mm
|
16.585 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
|
|
|
Compare ST16C650ACQ48-F with alternatives
Compare XR16C2852IJ-F with alternatives