ST16C554DCJ68
vs
ST16C554DIJ68
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STARTECH SEMICONDUCTOR INC
EXAR CORP
Reach Compliance Code
unknown
unknown
Additional Feature
MODEM CONTROL CAPABILITY; INTERRUPT TYPE SELECT INPUT
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of DMA Channels
1
Number of I/O Lines
Number of Serial I/Os
4
4
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Package Description
PLASTIC, LCC-68
Length
24.23 mm
Seated Height-Max
5.08 mm
Supply Current-Max
5 mA
Width
24.23 mm
Compare ST16C554DCJ68 with alternatives
Compare ST16C554DIJ68 with alternatives