ST16C1550CQ48TR-F vs ST16C1550CQ48 feature comparison

ST16C1550CQ48TR-F MaxLinear Inc

Buy Now Datasheet

ST16C1550CQ48 Startech Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC STARTECH SEMICONDUCTOR INC
Package Description TFQFP,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e0
Length 7 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Additional Feature MODEM CONTROL CAPABILITY
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code TQFP48,.35SQ
Qualification Status Not Qualified
RAM (words) 0

Compare ST16C1550CQ48TR-F with alternatives

Compare ST16C1550CQ48 with alternatives