ST15-100T1KX
vs
TWAA156K100CBEZ0700
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
3500 mΩ
5500 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.001 mA
0.007 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Tray
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
409.5 mA
409.5 mA
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Compare ST15-100T1KX with alternatives
Compare TWAA156K100CBEZ0700 with alternatives