ST14C02C-S44 vs X76F200W feature comparison

ST14C02C-S44 STMicroelectronics

Buy Now Datasheet

X76F200W IC Microsystems Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS IC MICROSYSTEMS SDN BHD
Part Package Code WAFER WAFER
Package Description , DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X8 256X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 8
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Code DIE
Programming Voltage 5 V
Terminal Finish TIN LEAD
Type NOR TYPE

Compare ST14C02C-S44 with alternatives

Compare X76F200W with alternatives