ST1230C16K0
vs
N510CH16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
IXYS CORP
Package Description
DISK BUTTON, O-MEDB-N2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
200 mA
300 mA
JESD-30 Code
O-MEDB-N2
O-CEDB-N2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-30 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
3200 A
2433.5 A
Repetitive Peak Off-state Voltage
1600 V
1600 V
Repetitive Peak Reverse Voltage
1600 V
1600 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
3
2
Additional Feature
HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
1000 mA
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
23000 A
On-state Current-Max
1550000 A
Repetitive Peak Off-state Leakage Current-Max
100000 µA
Compare ST1230C16K0 with alternatives
Compare N510CH16 with alternatives