ST1200C18K0 vs N540CH18 feature comparison

ST1200C18K0 Vishay Semiconductors

Buy Now Datasheet

N540CH18 IXYS UK Westcode

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS WESTCODE SEMICONDUCTORS LTD
Package Description KPUK-2 DISK BUTTON, O-CEDB-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 200 mA 300 mA
JESD-30 Code O-MEDB-N2 O-CEDB-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3080 A 2692.55 A
Repetitive Peak Off-state Voltage 1800 V 1800 V
Repetitive Peak Reverse Voltage 1800 V 1800 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 6
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 1000 mA
Leakage Current-Max 100 mA
Non-Repetitive Pk On-state Cur 20500 A
On-state Current-Max 550000 A
Repetitive Peak Off-state Leakage Current-Max 100000 µA

Compare ST1200C18K0 with alternatives

Compare N540CH18 with alternatives