ST-7-24 vs ST7-24 feature comparison

ST-7-24 Bel Fuse

Buy Now Datasheet

ST7-24 Regal Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BEL FUSE INC REGAL ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Approvals UL; CSA UL; CSA
Center Tap Feature 1 NO NO
Center Tap Feature 2 NO NO
Height 40.4 mm 39.6875 mm
Isolation Voltage 2500 V 2500 V
Length 66.7 mm 66.675 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Secondary Winding 2 2
Output Current 1 1.5 A 1.5 A
Output Current 2 1.5 A 1.5 A
Output Voltage 1 12 V 12 V
Output Voltage 2 12 V 12 V
Primary Rating SINGLE 115V SINGLE 115V
Surface Mount NO NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER POWER TRANSFORMER
VA Rating 36 VA 36 VA
Width 55.5 mm 30.1625 mm
Base Number Matches 4 2

Compare ST-7-24 with alternatives

Compare ST7-24 with alternatives