ST-5-10
vs
SW-320
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BEL FUSE INC
|
STANCOR PRODUCTS
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Approvals |
UL; CSA
|
UL; CSA
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
36.9 mm
|
|
Isolation Voltage |
2500 V
|
|
Length |
48.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Number of Secondary Winding |
2
|
1
|
Output Current 1 |
1.2 A
|
0.12 A
|
Output Current 2 |
1.2 A
|
|
Output Voltage 1 |
5 V
|
|
Output Voltage 2 |
5 V
|
|
Primary Rating |
SINGLE 115V
|
|
Surface Mount |
NO
|
|
Transformer Type |
SPLIT BOBBIN POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
12 VA
|
2.5 VA
|
Width |
40.4 mm
|
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
PCB MOUNTABLE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare ST-5-10 with alternatives
Compare SW-320 with alternatives