ST-5-10 vs SPW-509-S feature comparison

ST-5-10 Bel Fuse

Buy Now Datasheet

SPW-509-S Prem Magnetics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BEL FUSE INC PREM MAGNETICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Approvals UL; CSA UL; CSA
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 36.9 mm
Isolation Voltage 2500 V
Length 48.4 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Secondary Winding 2 1
Output Current 1 1.2 A 0.05 A
Output Current 2 1.2 A
Output Voltage 1 5 V
Output Voltage 2 5 V
Primary Rating SINGLE 115V
Surface Mount NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER POWER TRANSFORMER
VA Rating 12 VA 6 VA
Width 40.4 mm
Base Number Matches 4 1
Additional Feature PCB MOUNTABLE

Compare ST-5-10 with alternatives

Compare SPW-509-S with alternatives