SSW20B3481GL7
vs
SSW20B3481GLLF7
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
JESD-609 Code |
e0
|
e3
|
Manufacturer Series |
SSW-B
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Construction |
|
Chip
|
Network Type |
|
BUSSED
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
2.54 mm
|
Package Length |
|
12.75 mm
|
Package Style |
|
SMT
|
Package Width |
|
7.5 mm
|
Packing Method |
|
TR, 7 Inch
|
Rated Power Dissipation (P) |
|
0.1 W
|
Resistance |
|
3480 Ω
|
Size Code |
|
5030
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Tolerance |
|
2%
|
Working Voltage |
|
100 V
|
|
|
|