SSW-145-06-TM-S vs D01-9674501 feature comparison

SSW-145-06-TM-S Samtec Inc

Buy Now Datasheet

D01-9674501

Part not found

Search for D01-9674501
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 4.7 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 45
UL Flammability Code 94V-0
Base Number Matches 1

Compare SSW-145-06-TM-S with alternatives