SSW-127-06-S-Q vs MMS-127-01-T-DP feature comparison

SSW-127-06-S-Q Samtec Inc

Buy Now Datasheet

MMS-127-01-T-DP Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature TIGER BUY CONTACT BOTTOM ENTRY
Body Breadth 0.295 inch 0.157 inch
Body Depth 0.335 inch 0.175 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.668 N
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.2 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 6.096 mm
Plating Thickness 30u inch
Rated Current (Signal) 4.7 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.12 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 54 54
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.39 N
Base Number Matches 1 1
Body Length 2.148 inch
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare SSW-127-06-S-Q with alternatives

Compare MMS-127-01-T-DP with alternatives