SSW-119-23-H-D-RA vs 30-101-038-C-T feature comparison

SSW-119-23-H-D-RA Samtec Inc

Buy Now Datasheet

30-101-038-C-T Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD (5)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.7 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare SSW-119-23-H-D-RA with alternatives

Compare 30-101-038-C-T with alternatives