SSW-115-22-S-D-VS-K-TR
vs
SL21151-P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
POLARIZED
Body Breadth
0.195 inch
0.26 inch
Body Depth
0.385 inch
0.5 inch
Body Length
1.52 inch
1.52 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD FLASH
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.21 mm
2.54 mm
Plating Thickness
30u inch
FLASH inch
Rated Current (Signal)
4.7 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Terminal Length
0.134 inch
Compare SSW-115-22-S-D-VS-K-TR with alternatives
Compare SL21151-P with alternatives