SSW-110-02-T-D-LL vs 2-1586765-0 feature comparison

SSW-110-02-T-D-LL Samtec Inc

Buy Now Datasheet

2-1586765-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOCKING LEAD
Body Breadth 0.195 inch 0.787 inch
Body Length 1.02 inch 1.7 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.17 inch
Mating Contact Row Spacing 0.1 inch 0.165 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 4.7 A
Reference Standard UL CSA, UL
Terminal Pitch 2.54 mm 4.2 mm
Termination Type SOLDER WIRE
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 2
Body Depth 0.464 inch
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 15 N
Insulator Color WHITE
Mains Connector Rating 115/230VAC
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Panel Mount NO

Compare SSW-110-02-T-D-LL with alternatives

Compare 2-1586765-0 with alternatives