SSW-109-06-SM-T vs SSQ-109-04-F-T feature comparison

SSW-109-06-SM-T Samtec Inc

Buy Now Datasheet

SSQ-109-04-F-T Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.7 A 6.3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature TIGER BUY CONTACT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare SSW-109-06-SM-T with alternatives

Compare SSQ-109-04-F-T with alternatives