SSW-105-02-S-D-003 vs S2SD-05-24C-S-12.00-SR feature comparison

SSW-105-02-S-D-003 Samtec Inc

Buy Now Datasheet

S2SD-05-24C-S-12.00-SR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 4.7 A
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare SSW-105-02-S-D-003 with alternatives

Compare S2SD-05-24C-S-12.00-SR with alternatives