SSW-105-02-FM-D vs 2214S-10SG-85 feature comparison

SSW-105-02-FM-D Samtec Inc

Buy Now Datasheet

2214S-10SG-85 Neltron Industrial Company Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC NELTRON INDUSTRIAL CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.195 inch 0.197 inch
Body Depth 0.335 inch 0.335 inch
Body Length 0.52 inch 0.52 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER PBT
MIL Conformance NO
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 3u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 6.3 A 3 A
Reference Standard UL, CSA CSA;TUV;UL
Terminal Length 0.194 inch 0.122 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Design PREASSEM CONN
Contact Finish Termination Gold (Au)
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch

Compare SSW-105-02-FM-D with alternatives

Compare 2214S-10SG-85 with alternatives