SSW-101-06-S-D-LL vs SSM-116-L-DV-TR feature comparison

SSW-101-06-S-D-LL Samtec Inc

Buy Now Datasheet

SSM-116-L-DV-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.195 inch 0.2 inch
Body Depth 0.335 inch 0.288 inch
Body Length 0.12 inch 1.6 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (10) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.668 N 1.21 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.65 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 5.2 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 32
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.39 N 1.21 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature TIGER CLAW CONTACT
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Rated Current (Power) 5.2 A
Terminal Pitch 2.54 mm

Compare SSW-101-06-S-D-LL with alternatives

Compare SSM-116-L-DV-TR with alternatives