SSTVN16859BS,157
vs
ICSSSTVF16859YK
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFN
|
DFN
|
Package Description |
HVQCCN, LCC56,.31SQ,20
|
MLF-56
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
SSTV
|
SSTV
|
JESD-30 Code |
S-PQCC-N56
|
S-XQCC-N56
|
JESD-609 Code |
e4
|
e0
|
Length |
8 mm
|
8 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Propagation Delay (tpd) |
2.5 ns
|
2.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8 mm
|
8 mm
|
fmax-Min |
220 MHz
|
210 MHz
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
MLF
|
|
|
|
Compare SSTVN16859BS,157 with alternatives
-
SSTVN16859BS,157 vs SSTVN16859BS,118
-
SSTVN16859BS,157 vs SSTV16859BS,157
-
SSTVN16859BS,157 vs IDT74SSTV16859NLG8
-
SSTVN16859BS,157 vs CY2SSTV16859LFI
-
SSTVN16859BS,157 vs IDT74SSTVF16859NL8
-
SSTVN16859BS,157 vs ICSSSTVF16859YKLF
-
SSTVN16859BS,157 vs IDT74SSTV16859NLG
-
SSTVN16859BS,157 vs PI74SSTVF16859AZBEX
-
SSTVN16859BS,157 vs ICSSSTVA16859BK-T
Compare ICSSSTVF16859YK with alternatives