SSTVF16859BS
vs
IDT74SSTVF16859NL8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
QCCN, LCC56,.31SQ,20
|
HVQCCN, LCC56,.31SQ,20
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-N56
|
S-PQCC-N56
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
BUS DRIVER
|
D FLIP-FLOP
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
LCC56,.31SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
56
|
Family |
|
SSTV
|
Length |
|
8 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Bits |
|
13
|
Number of Functions |
|
1
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
240
|
Propagation Delay (tpd) |
|
2.9 ns
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max (Vsup) |
|
2.7 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
8 mm
|
fmax-Min |
|
220 MHz
|
|
|
|
Compare IDT74SSTVF16859NL8 with alternatives