SSTVF16859BS,118
vs
SSTVF16859YK-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN,
MLF-56
Pin Count
56
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
S-PQCC-N56
S-XQCC-N56
JESD-609 Code
e4
e0
Length
8 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
2.5 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8 mm
8 mm
fmax-Min
210 MHz
210 MHz
Base Number Matches
1
2
Compare SSTVF16859BS,118 with alternatives
SSTVF16859BS,118 vs SSTV16859BS,157
SSTVF16859BS,118 vs IDT74SSTV16859NLG8
SSTVF16859BS,118 vs CY2SSTV16859LFC
SSTVF16859BS,118 vs 935271266157
SSTVF16859BS,118 vs SN74SSTVF16859S8
SSTVF16859BS,118 vs CY2SSTV16859LFI
SSTVF16859BS,118 vs ICSSSTVF16859BYKLF-T
SSTVF16859BS,118 vs ICSSSTVA16859YK-T
SSTVF16859BS,118 vs 74SSTV16859NLG8
Compare SSTVF16859YK-T with alternatives