SSTVF16857DGG vs SSTVF16857DGG,518 feature comparison

SSTVF16857DGG Philips Semiconductors

Buy Now Datasheet

SSTVF16857DGG,518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP48,.3,20 TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Logic IC Type BUS DRIVER D FLIP-FLOP
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 48
Family SSTV
JESD-609 Code e4
Length 12.5 mm
Number of Bits 14
Number of Functions 1
Output Polarity TRUE
Propagation Delay (tpd) 2.6 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Trigger Type POSITIVE EDGE
Width 6.1 mm
fmax-Min 210 MHz

Compare SSTVF16857DGG,518 with alternatives