SSTV16859EC/G,557
vs
SSTV16859EC,518
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
LFBGA,
LFBGA,
Pin Count
96
96
Manufacturer Package Code
SOT536-1
SOT536-1
Reach Compliance Code
unknown
unknown
Family
SSTV
SSTV
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
96
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
2.8 ns
2.8 ns
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
5.5 mm
fmax-Min
200 MHz
200 MHz
Base Number Matches
1
1
Rohs Code
No
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SSTV16859EC/G,557 with alternatives
SSTV16859EC/G,557 vs 935271265518
SSTV16859EC/G,557 vs SSTV16859GX
SSTV16859EC/G,557 vs 935271265557
SSTV16859EC/G,557 vs SSTV16859EC-S
SSTV16859EC/G,557 vs SSTV16859EC,551
SSTV16859EC/G,557 vs SSTVF16859EC
SSTV16859EC/G,557 vs SSTV16859EC,557
SSTV16859EC/G,557 vs SSTV16859EC-T
SSTV16859EC/G,557 vs 935271266157
Compare SSTV16859EC,518 with alternatives
SSTV16859EC,518 vs 935271265518
SSTV16859EC,518 vs SSTV16859GX
SSTV16859EC,518 vs 935271265557
SSTV16859EC,518 vs SSTV16859EC-S
SSTV16859EC,518 vs SSTV16859EC,551
SSTV16859EC,518 vs SSTVF16859EC
SSTV16859EC,518 vs SSTV16859EC,557
SSTV16859EC,518 vs SSTV16859EC-T
SSTV16859EC,518 vs 935271266157