SSTV16859BS vs CY2SSTV16859LFI feature comparison

SSTV16859BS Philips Semiconductors

Buy Now Datasheet

CY2SSTV16859LFI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N56 S-XQCC-N56
JESD-609 Code e4 e0
Logic IC Type BUS DRIVER D FLIP-FLOP
Number of Terminals 56 56
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Part Package Code QFN
Package Description HVQCCN,
Pin Count 56
Family SSTV
Length 8 mm
Moisture Sensitivity Level 3
Number of Bits 13
Number of Functions 1
Output Polarity TRUE
Propagation Delay (tpd) 2.8 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Trigger Type POSITIVE EDGE
Width 8 mm
fmax-Min 280 MHz

Compare CY2SSTV16859LFI with alternatives