SSTV16859BS,151
vs
ICSSSTVF16859YK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
DFN
Package Description
HVQCCN,
MLF-56
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
S-PQCC-N56
S-XQCC-N56
Length
8 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
2.8 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8 mm
8 mm
fmax-Min
200 MHz
210 MHz
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
MLF
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SSTV16859BS,151 with alternatives
SSTV16859BS,151 vs SSTV16859BS,157
SSTV16859BS,151 vs IDT74SSTV16859NLG8
SSTV16859BS,151 vs CY2SSTV16859LFC
SSTV16859BS,151 vs 935271266157
SSTV16859BS,151 vs SN74SSTVF16859S8
SSTV16859BS,151 vs CY2SSTV16859LFI
SSTV16859BS,151 vs ICSSSTVF16859BYKLF-T
SSTV16859BS,151 vs ICSSSTVA16859YK-T
SSTV16859BS,151 vs 74SSTV16859NLG8
Compare ICSSSTVF16859YK with alternatives