SSTV16859BS,118 vs IDT74SSTVM16859NL8 feature comparison

SSTV16859BS,118 NXP Semiconductors

Buy Now Datasheet

IDT74SSTVM16859NL8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN QFN
Package Description HVQCCN, THERMALLY ENHANCED, PLASTIC, QFN-56
Pin Count 56 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code S-PQCC-N56 S-PQCC-N56
Length 8 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2.8 ns 2.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8 mm 8 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Technology TTL
Terminal Finish TIN LEAD

Compare SSTV16859BS,118 with alternatives

Compare IDT74SSTVM16859NL8 with alternatives